
MS8022D-15 | |
|---|---|
DigiKey Part Number | 4306-MS8022D-15-ND |
Manufacturer | |
Manufacturer Product Number | MS8022D-15 |
Description | MS8022D-15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 22 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,46453 € | 666,36 € |
| Unit Price without VAT: | 1,46453 € |
|---|---|
| Unit Price with VAT: | 1,74279 € |

