
MS4820M/AA | |
|---|---|
DigiKey Part Number | 4306-MS4820M/AA-ND |
Manufacturer | |
Manufacturer Product Number | MS4820M/AA |
Description | MS4820M/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder 20 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 8,61013 € | 654,37 € |
| Unit Price without VAT: | 8,61013 € |
|---|---|
| Unit Price with VAT: | 10,24605 € |

