
MS422N | |
|---|---|
DigiKey Part Number | 4306-MS422N-ND |
Manufacturer | |
Manufacturer Product Number | MS422N |
Description | CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 424 | 1,56941 € | 665,43 € |
| Unit Price without VAT: | 1,56941 € |
|---|---|
| Unit Price with VAT: | 1,86760 € |

