
MS4104D/AA | |
|---|---|
DigiKey Part Number | 4306-MS4104D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MS4104D/AA |
Description | MS4104D/AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Coaxial Cable Coaxial |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness Flash |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 13,80660 € | 648,91 € |
| Unit Price without VAT: | 13,80660 € |
|---|---|
| Unit Price with VAT: | 16,42985 € |

