
MS4103M | |
|---|---|
DigiKey Part Number | 4306-MS4103M-ND |
Manufacturer | |
Manufacturer Product Number | MS4103M |
Description | MS4103M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder RG-180 Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | RG-180 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,42000 € | 760,50 € |
| Unit Price without VAT: | 30,42000 € |
|---|---|
| Unit Price with VAT: | 36,19980 € |

