Pin Contact Gold Crimp Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4102D

DigiKey Part Number
4306-MS4102D-ND
Manufacturer
Manufacturer Product Number
MS4102D
Description
CONTACT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp Power, Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,66000 €20,66 €
1017,56100 €175,61 €
10014,92750 €1.492,75 €
Manufacturers Standard Package
Unit Price without VAT:20,66000 €
Unit Price with VAT:24,58540 €