
MS4016D-15 | |
|---|---|
DigiKey Part Number | 4306-MS4016D-15-ND |
Manufacturer | |
Manufacturer Product Number | MS4016D-15 |
Description | CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 4,94200 € | 667,17 € |
| Unit Price without VAT: | 4,94200 € |
|---|---|
| Unit Price with VAT: | 5,88098 € |

