Non-Gendered Contact Gold Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4012D/AA

DigiKey Part Number
4306-MS4012D/AA-ND
Manufacturer
Manufacturer Product Number
MS4012D/AA
Description
CONTACT PIN 12AWG GOLD SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold Solder Cup Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
Machined
Pin or Socket
Non-Gendered
Contact Termination
Solder Cup
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,64000 €2,64 €
102,24300 €22,43 €
252,10200 €52,55 €
502,00140 €100,07 €
1001,90590 €190,59 €
2501,78652 €446,63 €
5001,70124 €850,62 €
1.0001,62006 €1.620,06 €
2.5001,51872 €3.796,80 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €

Other Suppliers on DigiKey

949In Stock
Ships from Air Electro, Inc.