
MS4012D-15 | |
|---|---|
DigiKey Part Number | 4306-MS4012D-15-ND |
Manufacturer | |
Manufacturer Product Number | MS4012D-15 |
Description | MS4012D-15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 5,01492 € | 661,97 € |
| Unit Price without VAT: | 5,01492 € |
|---|---|
| Unit Price with VAT: | 5,96775 € |

