
MS4008D/AA | |
|---|---|
DigiKey Part Number | 4306-MS4008D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MS4008D/AA |
Description | CONTACT PIN 8AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Cup 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,12120 € | 53,03 € |
| 50 | 2,01960 € | 100,98 € |
| 100 | 1,92320 € | 192,32 € |
| 250 | 1,80264 € | 450,66 € |
| 500 | 1,71662 € | 858,31 € |
| 1.000 | 1,63471 € | 1.634,71 € |
| 2.500 | 1,53245 € | 3.831,12 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |


