
MS4008D-14 | |
|---|---|
DigiKey Part Number | 4306-MS4008D-14-ND |
Manufacturer | |
Manufacturer Product Number | MS4008D-14 |
Description | CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 8 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 3,69896 € | 673,21 € |
| Unit Price without VAT: | 3,69896 € |
|---|---|
| Unit Price with VAT: | 4,40176 € |

