
MS220N/AA | |
|---|---|
DigiKey Part Number | 4306-MS220N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MS220N/AA |
Description | MS220N/AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 20 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 820 | 0,81945 € | 671,95 € |
| Unit Price without VAT: | 0,81945 € |
|---|---|
| Unit Price with VAT: | 0,97515 € |

