
MS124N/AA | |
|---|---|
DigiKey Part Number | 4306-MS124N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MS124N/AA |
Description | MS124N/AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 24 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 736 | 0,91194 € | 671,19 € |
| Unit Price without VAT: | 0,91194 € |
|---|---|
| Unit Price with VAT: | 1,08521 € |

