
MS120N/AA | |
|---|---|
DigiKey Part Number | 4306-MS120N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MS120N/AA |
Description | CONTACT PIN 20AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Cup 20 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Solder Cup |
Series | Wire Gauge 20 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,18120 € | 29,53 € |
| 50 | 1,12480 € | 56,24 € |
| 100 | 1,07100 € | 107,10 € |
| 250 | 1,00384 € | 250,96 € |
| 500 | 0,95592 € | 477,96 € |
| 1.000 | 0,91029 € | 910,29 € |
| 2.500 | 0,85332 € | 2.133,30 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

