
MS116N | |
|---|---|
DigiKey Part Number | 4306-MS116N-ND |
Manufacturer | |
Manufacturer Product Number | MS116N |
Description | MS116N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52900 € | 15,29 € |
| 25 | 1,43280 € | 35,82 € |
| 50 | 1,36440 € | 68,22 € |
| 100 | 1,29920 € | 129,92 € |
| 250 | 1,21776 € | 304,44 € |
| 500 | 1,15964 € | 579,82 € |
| 1.000 | 1,10430 € | 1.104,30 € |
| 2.500 | 1,03520 € | 2.588,00 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

