
MS116N-14 | |
|---|---|
DigiKey Part Number | 4306-MS116N-14-ND |
Manufacturer | |
Manufacturer Product Number | MS116N-14 |
Description | MS116N-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16 AWG Power |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 16 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness Flash |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 2,43077 € | 661,17 € |
| Unit Price without VAT: | 2,43077 € |
|---|---|
| Unit Price with VAT: | 2,89262 € |

