
MMIP18M00830 | |
|---|---|
DigiKey Part Number | 4306-MMIP18M00830-ND |
Manufacturer | |
Manufacturer Product Number | MMIP18M00830 |
Description | MMIP18M00830 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 18 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 28,69174 € | 659,91 € |
| Unit Price without VAT: | 28,69174 € |
|---|---|
| Unit Price with VAT: | 34,14317 € |

