
MMIP18F3N0A1 | |
|---|---|
DigiKey Part Number | 4306-MMIP18F3N0A1-ND |
Manufacturer | |
Manufacturer Product Number | MMIP18F3N0A1 |
Description | MMIP18F3N0A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Pitch 0.197" (5.00mm) |
Manufacturer Amphenol Positronic | Number of Rows 3 |
Series | Number of Columns 6 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Connector Style Power | Color Blue |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 54,13833 € | 649,66 € |
| Unit Price without VAT: | 54,13833 € |
|---|---|
| Unit Price with VAT: | 64,42461 € |

