
MMIP18F0000 | |
|---|---|
DigiKey Part Number | 4306-MMIP18F0000-ND |
Manufacturer | |
Manufacturer Product Number | MMIP18F0000 |
Description | MMIP18F0000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 18 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 14,80289 € | 666,13 € |
| Unit Price without VAT: | 14,80289 € |
|---|---|
| Unit Price with VAT: | 17,61544 € |

