
MIP30M00830 | |
|---|---|
DigiKey Part Number | 4306-MIP30M00830-ND |
Manufacturer | |
Manufacturer Product Number | MIP30M00830 |
Description | MIP30M00830 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 30 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 33,64150 € | 672,83 € |
| Unit Price without VAT: | 33,64150 € |
|---|---|
| Unit Price with VAT: | 40,03339 € |

