
MIP30F0000 | |
|---|---|
DigiKey Part Number | 4306-MIP30F0000-ND |
Manufacturer | |
Manufacturer Product Number | MIP30F0000 |
Description | MIP30F0000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 18,29750 € | 658,71 € |
| Unit Price without VAT: | 18,29750 € |
|---|---|
| Unit Price with VAT: | 21,77403 € |

