
MIP29W9F00820 | |
|---|---|
DigiKey Part Number | 4306-MIP29W9F00820-ND |
Manufacturer | |
Manufacturer Product Number | MIP29W9F00820 |
Description | MIP29W9F00820 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Connector Style Backplane |
Manufacturer Amphenol Positronic | Number of Positions 29 |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 35,52722 € | 639,49 € |
| Unit Price without VAT: | 35,52722 € |
|---|---|
| Unit Price with VAT: | 42,27739 € |

