MGH3MSCLRH7/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 10,04754 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 10,04754 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 17,78417 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 17,78417 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 29,34682 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 29,34682 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 29,34682 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 32,43211 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 32,43211 €
Image for MGH3MSCLRH7/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGH3MSCLRH7/AA

DigiKey Part Number
4306-MGH3MSCLRH7/AA-ND
Manufacturer
Manufacturer Product Number
MGH3MSCLRH7/AA
Description
MGH3MSCLRH7/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Insert, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Diallyl Phthalate (DAP), Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Green
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
Flash
Insert Material
Diallyl Phthalate (DAP), Glass Filled
Applications
Industrial, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2229,34682 €645,63 €
Unit Price without VAT:29,34682 €
Unit Price with VAT:34,92272 €