
MDS487N | |
|---|---|
DigiKey Part Number | 4306-MDS487N-ND |
Manufacturer | |
Manufacturer Product Number | MDS487N |
Description | CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 633 | 1,05714 € | 669,17 € |
| Unit Price without VAT: | 1,05714 € |
|---|---|
| Unit Price with VAT: | 1,25800 € |

