
MDS4314D | |
|---|---|
DigiKey Part Number | 4306-MDS4314D-ND |
Manufacturer | |
Manufacturer Product Number | MDS4314D |
Description | D-SUB CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer Amphenol Positronic | Contact Termination Solder, PCB |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Contact Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 2,92394 € | 660,81 € |
| Unit Price without VAT: | 2,92394 € |
|---|---|
| Unit Price with VAT: | 3,47949 € |

