
MDS4201D | |
|---|---|
DigiKey Part Number | 4306-MDS4201D-ND |
Manufacturer | |
Manufacturer Product Number | MDS4201D |
Description | MDS4201D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer Amphenol Positronic | Contact Termination Solder, PCB |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Contact Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 7,57816 € | 659,30 € |
| Unit Price without VAT: | 7,57816 € |
|---|---|
| Unit Price with VAT: | 9,01801 € |

