
MDS125N | |
|---|---|
DigiKey Part Number | 4306-MDS125N-ND |
Manufacturer | |
Manufacturer Product Number | MDS125N |
Description | MDS125N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | 0,92519 € | 670,76 € |
| Unit Price without VAT: | 0,92519 € |
|---|---|
| Unit Price with VAT: | 1,10098 € |

