Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9M2000Z/AA | |
|---|---|
DigiKey Part Number | 4306-MD9M2000Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD9M2000Z/AA |
Description | MD9M2000Z/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA), Nylon | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 14,50778 € | 652,85 € |
| Unit Price without VAT: | 14,50778 € |
|---|---|
| Unit Price with VAT: | 17,26426 € |


