Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD37F20000 | |
|---|---|
DigiKey Part Number | 4306-MD37F20000-ND |
Manufacturer | |
Manufacturer Product Number | MD37F20000 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/1-26F | Amphenol Positronic | 0 | 4306-M24308/1-26F-ND | 59,09440 € | Parametric Equivalent |
| M24308/1-26Z | Amphenol Positronic | 0 | 4306-M24308/1-26Z-ND | 58,08640 € | Parametric Equivalent |
| M24308/1-37 | Amphenol Positronic | 0 | 4306-M24308/1-37-ND | 232,18920 € | Parametric Equivalent |
| M24308/1-4F | Amphenol Positronic | 0 | 4306-M24308/1-4F-ND | 66,48920 € | Parametric Equivalent |
| M24308/1-4Z | Amphenol Positronic | 0 | 4306-M24308/1-4Z-ND | 65,27240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 88,67400 € | 886,74 € |
| Unit Price without VAT: | 88,67400 € |
|---|---|
| Unit Price with VAT: | 105,52206 € |

