Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD25F5R700S | |
|---|---|
DigiKey Part Number | 4306-MD25F5R700S-ND |
Manufacturer | |
Manufacturer Product Number | MD25F5R700S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S5R7000/AA | Amphenol Positronic | 0 | 4306-HDC25S5R7000/AA-ND | 74,40000 € | Parametric Equivalent |
| MD25F5B0T0 | Amphenol Positronic | 0 | 4306-MD25F5B0T0-ND | 56,69917 € | Parametric Equivalent |
| MD25F5B0T0/AA | Amphenol Positronic | 0 | 4306-MD25F5B0T0/AA-ND | 54,41500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 58,60818 € | 644,69 € |
| Unit Price without VAT: | 58,60818 € |
|---|---|
| Unit Price with VAT: | 69,74373 € |


