Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD25F4R70T2S | |
|---|---|
DigiKey Part Number | 4306-MD25F4R70T2S-ND |
Manufacturer | |
Manufacturer Product Number | MD25F4R70T2S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD25F4R40TS/AA | Amphenol Positronic | 0 | 4306-MD25F4R40TS/AA-ND | 73,83200 € | Parametric Equivalent |
| MD25F4R70T20 | Amphenol Positronic | 0 | 4306-MD25F4R70T20-ND | 65,46900 € | Parametric Equivalent |
| MD25F4R70T2S/AA | Amphenol Positronic | 0 | 4306-MD25F4R70T2S/AA-ND | 70,84000 € | Parametric Equivalent |
| MD25F4R80T20 | Amphenol Positronic | 0 | 4306-MD25F4R80T20-ND | 66,22800 € | Parametric Equivalent |
| MD25F4R80T20/AA | Amphenol Positronic | 0 | 4306-MD25F4R80T20/AA-ND | 63,53100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 70,84000 € | 708,40 € |
| Unit Price without VAT: | 70,84000 € |
|---|---|
| Unit Price with VAT: | 84,29960 € |

