Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15M2000X | |
|---|---|
DigiKey Part Number | 4306-MD15M2000X-ND |
Manufacturer | |
Manufacturer Product Number | MD15M2000X |
Description | MD15M2000X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/3-13F | Amphenol Positronic | 0 | 4306-M24308/3-13F-ND | 28,36200 € | Parametric Equivalent |
| M24308/3-13Z | Amphenol Positronic | 0 | 4306-M24308/3-13Z-ND | 27,62320 € | Parametric Equivalent |
| M24308/3-18F | Amphenol Positronic | 0 | 4306-M24308/3-18F-ND | 28,36200 € | Parametric Equivalent |
| M24308/3-18Z | Amphenol Positronic | 0 | 4306-M24308/3-18Z-ND | 28,58520 € | Parametric Equivalent |
| M24308/3-24 | Amphenol Positronic | 0 | 4306-M24308/3-24-ND | 108,40200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 18,70343 € | 654,62 € |
| Unit Price without VAT: | 18,70343 € |
|---|---|
| Unit Price with VAT: | 22,25708 € |

