
MCS226N | |
|---|---|
DigiKey Part Number | 4306-MCS226N-ND |
Manufacturer | |
Manufacturer Product Number | MCS226N |
Description | CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Coaxial Cable Coaxial |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness Flash |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,77640 € | 1.238,82 € |
| Unit Price without VAT: | 24,77640 € |
|---|---|
| Unit Price with VAT: | 29,48392 € |

