


MCD00000T2S/AA | |
|---|---|
DigiKey Part Number | 4306-MCD00000T2S/AA-ND |
Manufacturer | |
Manufacturer Product Number | MCD00000T2S/AA |
Description | MACH-D D-SUB FIXED FEMALE JACKPO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.302" (7.67mm) | |
Length - Below Head | 0.302" (7.67mm) | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,96000 € | 17,96 € |
| 10 | 15,26300 € | 152,63 € |
| 25 | 14,30720 € | 357,68 € |
| 50 | 13,62440 € | 681,22 € |
| 100 | 12,97440 € | 1.297,44 € |
| 250 | 12,16280 € | 3.040,70 € |
| 500 | 11,58300 € | 5.791,50 € |
| Unit Price without VAT: | 17,96000 € |
|---|---|
| Unit Price with VAT: | 21,37240 € |


