
MCC4104D | |
|---|---|
DigiKey Part Number | 4306-MCC4104D-ND |
Manufacturer | |
Manufacturer Product Number | MCC4104D |
Description | MCC4104D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp RG-58B Coaxial |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge RG-58B |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness Flash |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 15,45744 € | 664,67 € |
| Unit Price without VAT: | 15,45744 € |
|---|---|
| Unit Price with VAT: | 18,39435 € |

