
MC8020D/AA | |
|---|---|
DigiKey Part Number | 4306-MC8020D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC8020D/AA |
Description | CONTACTS |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | MC8020D/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,11360 € | 27,84 € |
| 50 | 1,06020 € | 53,01 € |
| 100 | 1,00950 € | 100,95 € |
| 250 | 0,94620 € | 236,55 € |
| 500 | 0,90102 € | 450,51 € |
| 1.000 | 0,85803 € | 858,03 € |
| 2.500 | 0,80432 € | 2.010,80 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


