
MC7520D/AA | |
|---|---|
DigiKey Part Number | 4306-MC7520D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC7520D/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,70800 € | 17,70 € |
| 50 | 0,67400 € | 33,70 € |
| 100 | 0,64180 € | 64,18 € |
| 250 | 0,60160 € | 150,40 € |
| 500 | 0,57288 € | 286,44 € |
| 1.000 | 0,54552 € | 545,52 € |
| 2.500 | 0,51138 € | 1.278,45 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |



