
MC720N3AL | |
|---|---|
DigiKey Part Number | 4306-MC720N3AL-ND |
Manufacturer | |
Manufacturer Product Number | MC720N3AL |
Description | MC720N3AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp 20-24 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,84360 € | 1.292,18 € |
| Unit Price without VAT: | 25,84360 € |
|---|---|
| Unit Price with VAT: | 30,75388 € |

