
MC720N-14 | |
|---|---|
DigiKey Part Number | 4306-MC720N-14-ND |
Manufacturer | |
Manufacturer Product Number | MC720N-14 |
Description | MC720N-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Power, Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness Flash |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 2,26133 € | 662,57 € |
| Unit Price without VAT: | 2,26133 € |
|---|---|
| Unit Price with VAT: | 2,69098 € |

