
MC6020DAL | |
|---|---|
DigiKey Part Number | 4306-MC6020DAL-ND |
Manufacturer | |
Manufacturer Product Number | MC6020DAL |
Description | MC6020DAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,18420 € | 1.309,21 € |
| Unit Price without VAT: | 26,18420 € |
|---|---|
| Unit Price with VAT: | 31,15920 € |

