
MC4008DS/AA | |
|---|---|
DigiKey Part Number | 4306-MC4008DS/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC4008DS/AA |
Description | CONTACT PIN 8AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 8 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | MC4008DS/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,83900 € | 28,39 € |
| 25 | 2,66080 € | 66,52 € |
| 50 | 2,53400 € | 126,70 € |
| 100 | 2,41280 € | 241,28 € |
| 250 | 2,26176 € | 565,44 € |
| 500 | 2,15380 € | 1.076,90 € |
| 1.000 | 2,05107 € | 2.051,07 € |
| 2.500 | 1,92278 € | 4.806,95 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |



