Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-430 | |
|---|---|
DigiKey Part Number | 4306-M24308/4-430-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-430 |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Type Plug for Male Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 44 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Blue |
Shell Size, Connector Layout 3 (DB, B) High Density | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M00000 | Amphenol Positronic | 6 | 4306-DD44M00000-ND | 42,39000 € | Parametric Equivalent |
| DD44M0000S | Amphenol Positronic | 0 | 4306-DD44M0000S-ND | 42,47200 € | Parametric Equivalent |
| DD44M0000S/AA | Amphenol Positronic | 0 | 4306-DD44M0000S/AA-ND | 42,47200 € | Parametric Equivalent |
| DD44M0000X | Amphenol Positronic | 0 | 4306-DD44M0000X-ND | 35,16895 € | Parametric Equivalent |
| DD44M0000X/AA | Amphenol Positronic | 0 | 4306-DD44M0000X/AA-ND | 35,16895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 189,94200 € | 4.748,55 € |
| Unit Price without VAT: | 189,94200 € |
|---|---|
| Unit Price with VAT: | 226,03098 € |


