
M24308/26-1P | |
|---|---|
DigiKey Part Number | 4306-M24308/26-1P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/26-1P |
Description | D-SUB |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.302" (7.67mm) | |
Length - Below Head | 0.302" (7.67mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 6,18400 € | 61,84 € |
| 25 | 5,79640 € | 144,91 € |
| 50 | 5,51980 € | 275,99 € |
| 100 | 5,25620 € | 525,62 € |
| 250 | 4,92728 € | 1.231,82 € |
| 500 | 4,69226 € | 2.346,13 € |
| 1.000 | 4,46852 € | 4.468,52 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |



