M24308/2-298F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 184,11960 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 61,10280 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 184,11960 €

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 89,17720 €

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 10,81000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 62
Unit Price: 4,40000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-298F

DigiKey Part Number
4306-M24308/2-298F-ND
Manufacturer
Manufacturer Product Number
M24308/2-298F
Description
CONN D-SUB HD HOUSING RCPT 26POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
26
Grade
Military
Qualification
MIL-DTL-24308
Number of Rows
3
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polyester, Glass Filled
Color
Natural
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.