
M24308/2-289Z | |
---|---|
DigiKey Part Number | 4306-M24308/2-289Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-289Z |
Description | CONN D-SUB HD HOUSING RCPT 62POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 62 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Natural | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,51000 € | 30,51 € |
10 | 25,93200 € | 259,32 € |
25 | 24,30920 € | 607,73 € |
50 | 23,14940 € | 1.157,47 € |
100 | 22,04550 € | 2.204,55 € |
250 | 20,66696 € | 5.166,74 € |
Unit Price without VAT: | 30,51000 € |
---|---|
Unit Price with VAT: | 36,30690 € |