
LSP5YNENY1F0091 | |
|---|---|
DigiKey Part Number | 4306-LSP5YNENY1F0091-ND |
Manufacturer | |
Manufacturer Product Number | LSP5YNENY1F0091 |
Description | LSP5YNENY1F0091 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Amphenol Positronic | Pitch 0.232" (5.90mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,79280 € | 869,82 € |
| Unit Price without VAT: | 34,79280 € |
|---|---|
| Unit Price with VAT: | 41,40343 € |

