
LSP5KK1S0001 | |
|---|---|
DigiKey Part Number | 4306-LSP5KK1S0001-ND |
Manufacturer | |
Manufacturer Product Number | LSP5KK1S0001 |
Description | LSP5KK1S0001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 12 |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Black |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,95840 € | 698,96 € |
| Unit Price without VAT: | 27,95840 € |
|---|---|
| Unit Price with VAT: | 33,27050 € |

