
LSP5GN2H1M0001 | |
|---|---|
DigiKey Part Number | 4306-LSP5GN2H1M0001-ND |
Manufacturer | |
Manufacturer Product Number | LSP5GN2H1M0001 |
Description | LSP5GN2H1M0001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Male Pins Connector Black Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Connector Style Power |
Manufacturer Amphenol Positronic | Number of Positions 6 |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,16440 € | 779,11 € |
| Unit Price without VAT: | 31,16440 € |
|---|---|
| Unit Price with VAT: | 37,08564 € |

