
LSP5EEEE3M000A1 | |
|---|---|
DigiKey Part Number | 4306-LSP5EEEE3M000A1-ND |
Manufacturer | |
Manufacturer Product Number | LSP5EEEE3M000A1 |
Description | LSP5EEEE3M000A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Plug, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Male Pins | |
Connector Style | Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.232" (5.90mm) | |
Number of Rows | 1 | |
Number of Columns | 4 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,33560 € | 883,39 € |
| Unit Price without VAT: | 35,33560 € |
|---|---|
| Unit Price with VAT: | 42,04936 € |

