
LSP4EES1M0001 | |
|---|---|
DigiKey Part Number | 4306-LSP4EES1M0001-ND |
Manufacturer | |
Manufacturer Product Number | LSP4EES1M0001 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Male Pins Connector Black Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Amphenol Positronic | Pitch 0.144" (3.65mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Black |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,13120 € | 703,28 € |
| Unit Price without VAT: | 28,13120 € |
|---|---|
| Unit Price with VAT: | 33,47613 € |

